Part Details for BZX79C4V7-T50A by onsemi
Overview of BZX79C4V7-T50A by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX79C4V7-T50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0700
|
Newark | Zener Diode, 4.7V, 0.5W, Do-35, Zener Voltage Nom:4.7V, Power Dissipation:500Mw, Diode Case Style:Do-35 (Do-204Ah), No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi BZX79C4V7-T50A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0150 / $0.0190 | Buy Now |
DISTI #
BZX79C4V7-T50ACT-ND
|
DigiKey | DIODE ZENER 4.7V 500MW DO35 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
11764 In Stock |
|
$0.0152 / $0.1600 | Buy Now |
DISTI #
BZX79C4V7-T50A
|
Avnet Americas | Diode Zener Single 4.7V 5% 500mW 2-Pin DO-35 Ammo (Alt: BZX79C4V7-T50A) RoHS: Compliant Min Qty: 31250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 240000 Partner Stock |
|
$0.0198 / $0.0237 | Buy Now |
DISTI #
BZX79C4V7-T50A
|
Avnet Americas | Diode Zener Single 4.7V 5% 500mW 2-Pin DO-35 Ammo - Ammo Pack (Alt: BZX79C4V7-T50A) RoHS: Compliant Min Qty: 45000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 240000 Factory Stock |
|
$0.0140 / $0.0167 | Buy Now |
DISTI #
512-BZX79C4V7T50A
|
Mouser Electronics | Zener Diodes 4.7V 0.5W Zener RoHS: Compliant | 20276 |
|
$0.0150 / $0.1600 | Buy Now |
|
Rochester Electronics | BZX79-C4V7 - Zener 4.7V 05W 5% RoHS: Compliant Status: Active Min Qty: 1 | 25000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
BZX79C4V7-T50A
|
Avnet Americas | Diode Zener Single 4.7V 5% 500mW 2-Pin DO-35 Ammo (Alt: BZX79C4V7-T50A) RoHS: Compliant Min Qty: 31250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 240000 Partner Stock |
|
$0.0198 / $0.0237 | Buy Now |
DISTI #
BZX79C4V7-T50A
|
Avnet Americas | Diode Zener Single 4.7V 5% 500mW 2-Pin DO-35 Ammo - Ammo Pack (Alt: BZX79C4V7-T50A) RoHS: Compliant Min Qty: 45000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 240000 Factory Stock |
|
$0.0140 / $0.0167 | Buy Now |
DISTI #
BZX79C4V7-T50A
|
Avnet Americas | Diode Zener Single 4.7V 5% 500mW 2-Pin DO-35 Ammo - Ammo Pack (Alt: BZX79C4V7-T50A) RoHS: Compliant Min Qty: 45000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 240000 Factory Stock |
|
$0.0140 / $0.0167 | Buy Now |
DISTI #
BZX79C4V7-T50A
|
Avnet Americas | Diode Zener Single 4.7V 5% 500mW 2-Pin DO-35 Ammo (Alt: BZX79C4V7-T50A) RoHS: Compliant Min Qty: 31250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 240000 Partner Stock |
|
$0.0198 / $0.0237 | Buy Now |
Part Details for BZX79C4V7-T50A
BZX79C4V7-T50A CAD Models
BZX79C4V7-T50A Part Data Attributes
|
BZX79C4V7-T50A
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX79C4V7-T50A
onsemi
Zener 0.5W 5% 4.7 V, 5000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |