-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener 0.5W 5% 4.7 V, 5000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C5987
|
Newark | Zener Diode, 500Mw, 4.7V, Do-35, Zener Voltage Nom:4.7V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:Bzx79 Series, Qualification:- Rohs Compliant: Yes |Onsemi BZX79C4V7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10284 |
|
$0.0270 / $0.0310 | Buy Now |
DISTI #
27AC1211
|
Newark | 4.7V 500Mw 5% Zener Do35 Rohs Compliant: Yes |Onsemi BZX79C4V7 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 24970 |
|
$0.0320 / $0.0400 | Buy Now |
DISTI #
BZX79C4V7-ND
|
DigiKey | DIODE ZENER 4.7V 500MW DO35 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2557 In Stock |
|
$0.0259 / $0.2300 | Buy Now |
DISTI #
BZX79C4V7
|
Avnet Americas | Diode Zener Single 4.7V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: BZX79C4V7) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 24970 |
|
$0.0212 / $0.0253 | Buy Now |
DISTI #
18C5987
|
Avnet Americas | Diode Zener Single 4.7V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: 18C5987) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 10284 Partner Stock |
|
$0.0480 / $0.2410 | Buy Now |
DISTI #
512-BZX79C4V7
|
Mouser Electronics | Zener Diodes 4.7V 0.5W Zener RoHS: Compliant | 12287 |
|
$0.0250 / $0.2300 | Buy Now |
|
Future Electronics | BZX79C4V7 Series 4.7 V 100 mA Through Hole Zener Diodes - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 1500Bag |
|
$0.0222 / $0.0270 | Buy Now |
|
Future Electronics | BZX79C4V7 Series 4.7 V 100 mA Through Hole Zener Diodes - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0222 / $0.0263 | Buy Now |
|
Future Electronics | BZX79C4V7 Series 4.7 V 100 mA Through Hole Zener Diodes - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0222 / $0.0263 | Buy Now |
|
Rochester Electronics | Zener Diode, 4.7V, 5%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 120838 |
|
$0.0224 / $0.0263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX79C4V7
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX79C4V7
onsemi
Zener 0.5W 5% 4.7 V, 5000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | GLASS PACKAGE-2 | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 33 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX79C4V7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C4V7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79C4V7RLTA2 | Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | BZX79C4V7 vs BZX79C4V7RLTA2 |
BZX79C4V7RLTA2 | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | BZX79C4V7 vs BZX79C4V7RLTA2 |
ZPD4.7-13 | Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-35 | Diodes Incorporated | BZX79C4V7 vs ZPD4.7-13 |
BZX79-C4V7,133 | BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin | Nexperia | BZX79C4V7 vs BZX79-C4V7,133 |
933117710136 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Nexperia | BZX79C4V7 vs 933117710136 |
BZX79C4V7RLTA | Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | BZX79C4V7 vs BZX79C4V7RLTA |
BZX79C4V7R0G | Zener Diode, 4.7V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZX79C4V7 vs BZX79C4V7R0G |
BZX79C4V7-75B0 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | BZX79C4V7 vs BZX79C4V7-75B0 |
BZX55C4V7RR2 | Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX79C4V7 vs BZX55C4V7RR2 |
BZX79-C4V7 | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | NXP Semiconductors | BZX79C4V7 vs BZX79-C4V7 |