-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener 0.5W 5% 5.6 V, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C1010
|
Newark | Zener Diode, 5.6V, 0.5W, Do-35, Zener Voltage Nom:5.6V, Power Dissipation:500Mw, Diode Case Style:Do-35 (Do-204Ah), No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi BZX79C5V6TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0290 | Buy Now |
DISTI #
BZX79C5V6TRCT-ND
|
DigiKey | DIODE ZENER 5.6V 500MW DO35 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
30175 In Stock |
|
$0.0141 / $0.1600 | Buy Now |
DISTI #
BZX79C5V6TR
|
Avnet Americas | Diode Zener Single 5.6V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: BZX79C5V6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 4000015000 Factory Stock |
|
$0.0140 / $0.0167 | Buy Now |
DISTI #
512-BZX79C5V6TR
|
Mouser Electronics | Zener Diodes 5.6V 0.5W Zener RoHS: Compliant | 17411 |
|
$0.0150 / $0.1600 | Buy Now |
|
Future Electronics | Diode Zener Single 5.6V 5% 500mW 2-Pin DO-35 T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0143 / $0.0161 | Buy Now |
|
Rochester Electronics | Zener Diode, 5.6V, 5%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 65000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
BZX79C5V6TR
|
Avnet Americas | Diode Zener Single 5.6V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: BZX79C5V6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 4000015000 Factory Stock |
|
$0.0140 / $0.0167 | Buy Now |
DISTI #
BZX79C5V6TR
|
Avnet Americas | Diode Zener Single 5.6V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: BZX79C5V6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 4000015000 Factory Stock |
|
$0.0140 / $0.0167 | Buy Now |
DISTI #
BZX79C5V6TR
|
EBV Elektronik | Diode Zener Single 5.6V 5% 500mW 2-Pin DO-35 T/R (Alt: BZX79C5V6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3606883
|
Farnell | ZENER DIODE, 5.6V, 0.5W, DO-35 RoHS: Compliant Min Qty: 15000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX79C5V6TR
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX79C5V6TR
onsemi
Zener 0.5W 5% 5.6 V, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX79C5V6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C5V6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79-C5V6 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | General Instrument Corp | BZX79C5V6TR vs BZX79-C5V6 |
BZX79C5V6 | Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | BZX79C5V6TR vs BZX79C5V6 |
BZX79-C5V6,133 | BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin | Nexperia | BZX79C5V6TR vs BZX79-C5V6,133 |
BZX79C5V6 | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | BZX79C5V6TR vs BZX79C5V6 |
BZX79C5V6 | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | BZX79C5V6TR vs BZX79C5V6 |
BZX79C5V6 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | BZX79C5V6TR vs BZX79C5V6 |
BZX79-C5V6 | Zener Diode | Nexperia | BZX79C5V6TR vs BZX79-C5V6 |
BZX79C5V6-BP | Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | BZX79C5V6TR vs BZX79C5V6-BP |
BZX79-C5V6/A52A | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | NXP Semiconductors | BZX79C5V6TR vs BZX79-C5V6/A52A |
BZX79-C5V6153 | 5.6V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | NXP Semiconductors | BZX79C5V6TR vs BZX79-C5V6153 |