Part Details for BZX79C8V2 by onsemi
Overview of BZX79C8V2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX79C8V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX79C8V2-ND
|
DigiKey | DIODE ZENER 8.2V 500MW DO35 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
8448 In Stock |
|
$0.0259 / $0.2300 | Buy Now |
DISTI #
BZX79C8V2
|
Avnet Americas | Diode Zener Single 8.2V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: BZX79C8V2) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Bulk | 30000 Factory Stock |
|
$0.0212 / $0.0253 | Buy Now |
DISTI #
512-BZX79C8V2
|
Mouser Electronics | Zener Diodes 8.2V 0.5W Zener RoHS: Compliant | 23466 |
|
$0.0210 / $0.1700 | Buy Now |
|
Future Electronics | BZX79C8V2 Series 8.2 V ±5 % 500 mW Through Hole Voltage Regulator Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 38000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.0216 / $0.0256 | Buy Now |
|
Rochester Electronics | Zener Diode, 8.2V, 5%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
BZX79C8V2
|
Avnet Americas | Diode Zener Single 8.2V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: BZX79C8V2) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Bulk | 30000 Factory Stock |
|
$0.0212 / $0.0253 | Buy Now |
DISTI #
BZX79C8V2-FAI
|
TME | Diode: Zener, 0.5W, 8.2V, bulk, DO35, single diode Min Qty: 20 | 2040 |
|
$0.0291 / $0.0672 | Buy Now |
DISTI #
BZX79C8V2
|
Avnet Americas | Diode Zener Single 8.2V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: BZX79C8V2) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Bulk | 30000 Factory Stock |
|
$0.0212 / $0.0253 | Buy Now |
DISTI #
BZX79C8V2
|
Avnet Silica | Diode Zener Single 8.2V 5% 500mW 2-Pin DO-35 Bulk (Alt: BZX79C8V2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BZX79C8V2
|
EBV Elektronik | Diode Zener Single 8.2V 5% 500mW 2-Pin DO-35 Bulk (Alt: BZX79C8V2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for BZX79C8V2
BZX79C8V2 CAD Models
BZX79C8V2 Part Data Attributes
|
BZX79C8V2
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX79C8V2
onsemi
Zener 0.5W 5% 8.2 V, 5000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | GLASS PACKAGE-2 | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX79C8V2
This table gives cross-reference parts and alternative options found for BZX79C8V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C8V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79-C8V2/A52A | 8.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | NXP Semiconductors | BZX79C8V2 vs BZX79-C8V2/A52A |
933117770116 | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Nexperia | BZX79C8V2 vs 933117770116 |
BZX79C8V2.TR | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Fairchild Semiconductor Corporation | BZX79C8V2 vs BZX79C8V2.TR |
BZX79C8V2 | Zener Diode, 8.2V V(Z), 6.1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3 | TT Electronics Resistors | BZX79C8V2 vs BZX79C8V2 |
TCBZX79C8V2 | Zener Diode, 8.2V V(Z), 6.1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX79C8V2 vs TCBZX79C8V2 |
BZX79C8V2 | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Continental Device India Ltd | BZX79C8V2 vs BZX79C8V2 |
BZX79-C8V2T/R | Zener Diode | Nexperia | BZX79C8V2 vs BZX79-C8V2T/R |
BZX79-C8V2,143 | BZX79 series - Voltage regulator diodes AXIAL 2-Pin | NXP Semiconductors | BZX79C8V2 vs BZX79-C8V2,143 |
BZX79C8V2 | Zener Diode, 8.2V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX79C8V2 vs BZX79C8V2 |
BZX79-C8V2/A52R | 8.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | NXP Semiconductors | BZX79C8V2 vs BZX79-C8V2/A52R |