Part Details for BZX84-A30215 by Nexperia
Overview of BZX84-A30215 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84-A30215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84-A30,215
|
Avnet Americas | Diode Zener Single 30V 1% 250mW 3-Pin TO-236AB T/R - Tape and Reel (Alt: BZX84-A30,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1068 / $0.1274 | Buy Now |
DISTI #
BZX84-A30,215
|
Avnet Americas | Diode Zener Single 30V 1% 250mW 3-Pin TO-236AB T/R - Tape and Reel (Alt: BZX84-A30,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1068 / $0.1274 | Buy Now |
DISTI #
BZX84-A30,215
|
Avnet Asia | Diode Zener Single 30V 1% 250mW 3-Pin TO-236AB T/R (Alt: BZX84-A30,215) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1029 / $0.1094 | Buy Now |