Part Details for BZX84-B20/DG/B3,215 by NXP Semiconductors
Overview of BZX84-B20/DG/B3,215 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146110-VH5B20 | Amphenol Communications Solutions | Millipacs, Accessories, Pressfit insertion tool for 5 row Vertical header Type B20 | |
HM2P73PN5110GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B20, 100 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
HM2P73PD5110N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B20, 100 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for BZX84-B20/DG/B3,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84-B20/DG/B3,21
|
Avnet Americas | BZX84-B20 - ZENER DIODE, 20V, 2%, 0.25W, - Tape and Reel (Alt: BZX84-B20/DG/B3,21) RoHS: Compliant Min Qty: 10684 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 72000 Partner Stock |
|
$0.0293 / $0.0323 | Buy Now |
|
Rochester Electronics | BZX84-B20 - Zener Diode, 20V, 2%, 0.25W, Unidirectional, TO-236AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 72000 |
|
$0.0290 / $0.0341 | Buy Now |