-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7382
|
Newark | Zener Diodes Rohs Compliant: Yes |Nexperia BZX84-B3V0,235 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0320 | Buy Now |
DISTI #
1727-BZX84-B3V0,235CT-ND
|
DigiKey | DIODE ZENER 3V 250MW TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0131 / $0.1400 | Buy Now |
DISTI #
BZX84-B3V0,235
|
Avnet Americas | BZX84-B3V0 - VOLTAGE REGULATOR DIODES - Tape and Reel (Alt: BZX84-B3V0,235) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 20000 Partner Stock |
|
$0.0237 | Buy Now |
DISTI #
BZX84-B3V0,235
|
Avnet Americas | Diode Zener Single 3V 2% 250mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84-B3V0,235) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0189 | Buy Now |
DISTI #
771-BZX84-B3V0235
|
Mouser Electronics | Zener Diodes BZX84-B3V0/SOT23/TO-236AB RoHS: Compliant | 0 |
|
$0.0130 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0132 | Buy Now |
|
Rochester Electronics | BZX84-B3V0 - Voltage regulator diodes RoHS: Compliant Status: Active Min Qty: 1 | 20000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BZX84-B3V0,235
|
Avnet Silica | Diode Zener Single 3V 2% 250mW 3-Pin SOT-23 T/R (Alt: BZX84-B3V0,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BZX84-B3V0,235
|
EBV Elektronik | Diode Zener Single 3V 2% 250mW 3-Pin SOT-23 T/R (Alt: BZX84-B3V0,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84-B3V0,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX84-B3V0,235
Nexperia
BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1991-04-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 3 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84-B3V0,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-B3V0,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84-B3V0T/R | DIODE 3 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | BZX84-B3V0,235 vs BZX84-B3V0T/R |
933770300235 | Zener Diode, 3V V(Z), 2%, 0.25W, Silicon, Unidirectional | Nexperia | BZX84-B3V0,235 vs 933770300235 |
BZX84B3V0TRL13 | 3V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84-B3V0,235 vs BZX84B3V0TRL13 |
933770300235 | 3V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BZX84-B3V0,235 vs 933770300235 |
BZX84-B3V0/T3 | DIODE 3 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | BZX84-B3V0,235 vs BZX84-B3V0/T3 |
BZX84-B3V0TRL13 | Zener Diode, 3V V(Z), 2%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84-B3V0,235 vs BZX84-B3V0TRL13 |
BZX84B3V0TRL | 3V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84-B3V0,235 vs BZX84B3V0TRL |
BZX84-B3V0,235 | BZX84 series - Voltage regulator diodes TO-236 3-Pin | NXP Semiconductors | BZX84-B3V0,235 vs BZX84-B3V0,235 |
BZX84-B3V0,215 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | BZX84-B3V0,235 vs BZX84-B3V0,215 |