-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BZX84-B3V3-QRTR-ND
|
DigiKey | BZX84-B3V3-Q/SOT23/TO-236AB Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0170 / $0.0324 | Buy Now |
DISTI #
BZX84-B3V3-QR
|
Avnet Americas | - Tape and Reel (Alt: BZX84-B3V3-QR) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0199 | Buy Now |
DISTI #
771-BZX84-B3V3-QR
|
Mouser Electronics | Zener Diodes BZX84-B3V3-Q/SOT23/TO-236AB RoHS: Compliant | 0 |
|
$0.0160 / $0.1900 | Order Now |
|
Future Electronics | 4.3V, 5%, 250mW 3-Pin SOT-23. RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0191 / $0.0220 | Buy Now |
DISTI #
BZX84-B3V3-QR
|
TTI | Zener Diodes BZX84-B3V3-Q/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0158 / $0.0228 | Buy Now |
DISTI #
BZX84-B3V3-QR
|
Avnet Asia | (Alt: BZX84-B3V3-QR) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 96000 |
|
$0.0198 / $0.0221 | Buy Now |
DISTI #
BZX84-B3V3-QR
|
Avnet Silica | (Alt: BZX84-B3V3-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 54000 |
|
Buy Now | |
DISTI #
BZX84-B3V3-QR
|
EBV Elektronik | (Alt: BZX84-B3V3-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 6000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy