Part Details for BZX84-B3V3 by Nexperia
Overview of BZX84-B3V3 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX84-B3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 56 | 6000 |
|
$0.0180 / $0.0900 | Buy Now |
Part Details for BZX84-B3V3
BZX84-B3V3 CAD Models
BZX84-B3V3 Part Data Attributes
|
BZX84-B3V3
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX84-B3V3
Nexperia
Zener Diode, 3.3V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-17 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84-B3V3
This table gives cross-reference parts and alternative options found for BZX84-B3V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-B3V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B3V3 | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | BZX84-B3V3 vs BZX84B3V3 |
BZX84B3V3TRL13 | 3.3V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84-B3V3 vs BZX84B3V3TRL13 |
BZX84B3V3_R1_00001 | Zener Diode, | PanJit Semiconductor | BZX84-B3V3 vs BZX84B3V3_R1_00001 |
BZX84B3V3TRL13 | Zener Diode, 3.3V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84-B3V3 vs BZX84B3V3TRL13 |
BZX84-B3V3T/R | DIODE 3.3 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | BZX84-B3V3 vs BZX84-B3V3T/R |
BZX84B3V3-E3-18 | Zener Diode, 3.3V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84-B3V3 vs BZX84B3V3-E3-18 |
BZX84-B3V3TRL13 | Zener Diode, 3.3V V(Z), 2%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84-B3V3 vs BZX84-B3V3TRL13 |
BZX84B3V3Q-7-F | Zener Diode, 3.3V V(Z), 2%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84-B3V3 vs BZX84B3V3Q-7-F |
BZX84B3V3TRL | Zener Diode, 3.3V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84-B3V3 vs BZX84B3V3TRL |
BZX84B3V3-HE3-08 | Zener Diode, 3.3V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84-B3V3 vs BZX84B3V3-HE3-08 |