Part Details for BZX84-B56,215 by NXP Semiconductors
Overview of BZX84-B56,215 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BZX84-B56,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BZX84-B56,215-ND
|
DigiKey | DIODE ZENER 56V 250MW TO236AB Min Qty: 13172 Container: Bulk MARKETPLACE PRODUCT |
35000 In Stock |
|
$0.0200 | Buy Now |
DISTI #
BZX84-B56,215
|
Avnet Americas | Zener Diode Single 56V 250mW 3-Pin TO-236AB - Tape and Reel (Alt: BZX84-B56,215) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 35000 Partner Stock |
|
$0.0198 / $0.0218 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Rochester Electronics | BZX84-B56 - Zener Diode, 56V, 2%, 0.25W, Unidirectional, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 35000 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for BZX84-B56,215
BZX84-B56,215 CAD Models
BZX84-B56,215 Part Data Attributes
|
BZX84-B56,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84-B56,215
NXP Semiconductors
BZX84 series - Voltage regulator diodes TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 56 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 2 mA |
Alternate Parts for BZX84-B56,215
This table gives cross-reference parts and alternative options found for BZX84-B56,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-B56,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B56T/R7 | Zener Diode, 56V V(Z), 2%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84-B56,215 vs BZX84B56T/R7 |
BZX84B56 | Zener Diode, 56V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84-B56,215 vs BZX84B56 |
BZX84-B56,235 | Zener Diode, 56V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84-B56,215 vs BZX84-B56,235 |
BZX84B56TRL | Zener Diode, 56V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84-B56,215 vs BZX84B56TRL |
BZX84B56 | Zener Diode, 56V V(Z), 2%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84-B56,215 vs BZX84B56 |
BZX84B56TRL13 | 56V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84-B56,215 vs BZX84B56TRL13 |
BZX84B56-E3-08 | Zener Diode, 56V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84-B56,215 vs BZX84B56-E3-08 |
BZX84B56-G3-08 | Zener Diode, 56V V(Z), 2%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84-B56,215 vs BZX84B56-G3-08 |
BZX84-B56TRL | Zener Diode, 56V V(Z), 2%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84-B56,215 vs BZX84-B56TRL |
BZX84-B56,215 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | BZX84-B56,215 vs BZX84-B56,215 |