-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BZX84-C18-QRTR-ND
|
DigiKey | BZX84-C18-Q/SOT23/TO-236AB Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0126 / $0.0236 | Buy Now |
DISTI #
BZX84-C18-QR
|
Avnet Americas | - Tape and Reel (Alt: BZX84-C18-QR) RoHS: Compliant Min Qty: 60000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 42000 |
|
$0.0105 / $0.0126 | Buy Now |
DISTI #
771-BZX84-C18-QR
|
Mouser Electronics | Zener Diodes BZX84-C18-Q/SOT23/TO-236AB RoHS: Compliant | 0 |
|
$0.0120 / $0.1300 | Order Now |
|
Future Electronics | Zener Diodes BZX84-C18-Q/SOT23/TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 1155000Reel |
|
$0.0111 / $0.0129 | Buy Now |
DISTI #
BZX84-C18-QR
|
TTI | Zener Diodes BZX84-C18-Q/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 36000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0113 / $0.0115 | Buy Now |
DISTI #
BZX84-C18-QR
|
Avnet Americas | - Tape and Reel (Alt: BZX84-C18-QR) RoHS: Compliant Min Qty: 60000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 42000 |
|
$0.0105 / $0.0126 | Buy Now |
DISTI #
BZX84-C18-QR
|
Avnet Americas | - Tape and Reel (Alt: BZX84-C18-QR) RoHS: Compliant Min Qty: 60000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 42000 |
|
$0.0105 / $0.0126 | Buy Now |
DISTI #
BZX84-C18-QR
|
Avnet Asia | (Alt: BZX84-C18-QR) RoHS: Compliant Min Qty: 60000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0169 / $0.0190 | Buy Now |
DISTI #
BZX84-C18-QR
|
Avnet Silica | (Alt: BZX84-C18-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 3579000 |
|
Buy Now | |
DISTI #
BZX84-C18-QR
|
EBV Elektronik | (Alt: BZX84-C18-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | EBV - 75000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84-C18-QR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX84-C18-QR
Nexperia
BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Knee Impedance-Max | 225 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 12.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 16 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |