-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ2257
|
Newark | Zener Diode, 1.8V, 0.25W, To-236Ab, Zener Voltage Nom:1.8V, Power Dissipation:250Mw, Diode Case Style:To-236Ab, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx8450 Series Rohs Compliant: Yes |Nexperia BZX8450-C1V8R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1405 |
|
$0.0170 | Buy Now |
DISTI #
1727-BZX8450-C1V8RCT-ND
|
DigiKey | BZX8450-C1V8/SOT23/TO-236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40323 In Stock |
|
$0.0185 / $0.2200 | Buy Now |
DISTI #
BZX8450-C1V8R
|
Avnet Americas | Diode Zener Single 1.8V 5% 250mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX8450-C1V8R) RoHS: Not Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0150 / $0.0179 | Buy Now |
DISTI #
771-BZX8450-C1V8R
|
Mouser Electronics | Zener Diodes BZX8450-C1V8/SOT23/TO-236AB RoHS: Compliant | 5766 |
|
$0.0170 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0169 | Buy Now |
DISTI #
BZX8450-C1V8R
|
TTI | Zener Diodes BZX8450-C1V8/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.0206 / $0.0234 | Buy Now |
DISTI #
BZX8450-C1V8R
|
EBV Elektronik | Diode Zener Single 1.8V 5% 250mW 3-Pin SOT-23 T/R (Alt: BZX8450-C1V8R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy