BZX8450-C20-QVL
Nexperia

Overview of BZX8450-C20-QVL by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
D1U74T-W-1600-12-HB4AC Murata Manufacturing Co Ltd AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs

Price & Stock for BZX8450-C20-QVL by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 1727-BZX8450-C20-QVLTR-ND
DigiKey BZX8450-C20-Q/SOT23/TO-236AB Lead time: 6 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now
DISTI # BZX8450-C20-QVL
Avnet Americas Diode Zener Single 20V 5% 250mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX8450-C20-QVL) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Container: Reel 0
  • 40,000 $0.0205
$0.0205 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks 0
  • 30,000 $0.0177
$0.0177 Buy Now
DISTI # BZX8450-C20-QVL
TTI Zener Diodes BZX8450-C20-Q/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel Americas - 0
  • 30,000 $0.0185
  • 50,000 $0.0178
$0.0178 / $0.0185 Buy Now
DISTI # BZX8450-C20-QVL
Avnet Silica Diode Zener Single 20V 5% 250mW 3-Pin SOT-23 T/R (Alt: BZX8450-C20-QVL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 54 Weeks, 0 Days Silica - 0
Buy Now
DISTI # BZX8450-C20-QVL
EBV Elektronik Diode Zener Single 20V 5% 250mW 3-Pin SOT-23 T/R (Alt: BZX8450-C20-QVL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 54 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for BZX8450-C20-QVL by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZX8450-C20-QVL by Nexperia

BZX8450-C20-QVL
Nexperia
-
-
Samacsys Manufacturer
Nexperia
Want to compare parts?
  1. BZX8450-C20-QVL
    Nexperia
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX8450-C20-QVL by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX8450-C20-QVL by Nexperia

Select Manufacturer
Which Manufacturer of BZX8450-C20-QVL would you like to use for your alert(s)?
  • Please alert me when BZX8450-C20-QVL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX8450-C20-QVL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX8450-C20-QVL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX8450-C20-QVL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX8450-C20-QVL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX8450-C20-QVL by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: