-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1735
|
Newark | Zener Diode,5.1V,0.25W, to-236Ab Rohs Compliant: Yes |Nexperia BZX8450-C5V1-QR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 997 |
|
$0.0180 | Buy Now |
DISTI #
BZX8450-C5V1-QR
|
Avnet Americas | Zener Single Diode, 5.1 V, 250 mW, TO-236AB, 3 Pins, 150 ?C, Surface Mount - Tape and Reel (Alt: BZX8450-C5V1-QR) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0205 | Buy Now |
DISTI #
771-BZX8450-C5V1-QR
|
Mouser Electronics | Zener Diodes BZX8450-C5V1-Q/SOT23/TO-236AB RoHS: Compliant | 4299 |
|
$0.0170 / $0.1800 | Buy Now |
DISTI #
60290810
|
Verical | Diode Zener Single 5.1V 5% 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 451 Package Multiple: 1 Date Code: 2148 | Americas - 36000 |
|
$0.0105 / $0.0203 | Buy Now |
DISTI #
BZX8450-C5V1-QR
|
TTI | Zener Diodes BZX8450-C5V1-Q/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0188 | Buy Now |
DISTI #
BZX8450-C5V1-QR
|
Avnet Silica | Zener Single Diode, 5.1 V, 250 mW, TO-236AB, 3 Pins, 150 �C, Surface Mount (Alt: BZX8450-C5V1-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S548200256088
|
Chip1Stop | Unclassified RoHS: Compliant | 36000 |
|
$0.0169 / $0.0229 | Buy Now |
DISTI #
BZX8450-C5V1-QR
|
EBV Elektronik | Zener Single Diode, 5.1 V, 250 mW, TO-236AB, 3 Pins, 150 �C, Surface Mount (Alt: BZX8450-C5V1-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy