Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Zener Diode, 68V, 0.25W, To-236Ab, Zener Voltage Nom:68V, Power Dissipation:250Mw, Diode Case Style:To-236Ab, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx8450-Q Series Rohs Compliant: Yes |Nexperia BZX8450-C68-QR
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
1500
|
-
1
$0.0110
-
10
$0.0110
-
25
$0.0110
-
50
$0.0110
-
100
$0.0110
-
250
$0.0110
-
500
$0.0110
-
1,000
$0.0110
|
$0.0110
|
Buy Now
|
|
|
Avnet Americas
|
Diode Zener Single 68V 5% 250mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX8450-C68-QR)
RoHS:
Compliant
Min Qty:
3000
Package Multiple:
3000
Container:
Reel
|
0
|
|
|
RFQ
|
|
|
Avnet Silica
|
Diode Zener Single 68V 5% 250mW 3-Pin SOT-23 T/R (Alt: BZX8450-C68-QR)
RoHS:
Compliant
Min Qty:
3000
Package Multiple:
3000
Lead time:
54 Weeks, 0 Days
|
Silica - 0
|
|
|
Buy Now
|
|
|
EBV Elektronik
|
Diode Zener Single 68V 5% 250mW 3-Pin SOT-23 T/R (Alt: BZX8450-C68-QR)
RoHS:
Compliant
Min Qty:
3000
Package Multiple:
3000
Lead time:
54 Weeks, 0 Days
|
EBV - 0
|
|
|
Buy Now
|
Want to compare parts?
-
Nexperia
VS
-