Part Details for BZX84A30 by Central Semiconductor Corp
Overview of BZX84A30 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZX84A30
BZX84A30 CAD Models
BZX84A30 Part Data Attributes
|
BZX84A30
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
BZX84A30
Central Semiconductor Corp
Zener Diode, 30V V(Z), 1%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 2 mA |
Alternate Parts for BZX84A30
This table gives cross-reference parts and alternative options found for BZX84A30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84A30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84A30TRL | Zener Diode, 30V V(Z), 1%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84A30 vs BZX84A30TRL |
BZX84-A30TRL | Zener Diode, 30V V(Z), 1%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84A30 vs BZX84-A30TRL |
BZX84A30TRL | 30V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84A30 vs BZX84A30TRL |
BZX84-A30TRL13 | Zener Diode, 30V V(Z), 1%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84A30 vs BZX84-A30TRL13 |
BZX84-A30 | 30V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | NXP Semiconductors | BZX84A30 vs BZX84-A30 |
BZX84-A30,235 | Zener Diode, 30V V(Z), 1%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84A30 vs BZX84-A30,235 |
BZX84A30 | 30V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | NXP Semiconductors | BZX84A30 vs BZX84A30 |
BZX84-A30 | Zener Diode, 30V V(Z), 1%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84A30 vs BZX84-A30 |
BZX84A30 | Zener Diode, 30V V(Z), 1%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84A30 vs BZX84A30 |
BZX84-A30212 | 30V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84A30 vs BZX84-A30212 |