Part Details for BZX84B11VLT116 by ROHM Semiconductor
Overview of BZX84B11VLT116 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZX84B11VLT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC4464
|
Newark | Zener Diode, 11V, 0.25W, Sot-23, Zener Voltage Vz Typ:11V, Power Dissipation Pd:250Mw, Diode Case Style:Sot-23, Zener Tolerance ±:-, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Bzx84B Series, Automotive Rohs Compliant: Yes |Rohm BZX84B11VLT116 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0400 / $0.2040 | Buy Now |
DISTI #
846-BZX84B11VLT116CT-ND
|
DigiKey | DIODE ZENER 11V 250MW SSD3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2701 In Stock |
|
$0.0531 / $0.2200 | Buy Now |
DISTI #
BZX84B11VLT116
|
Avnet Americas | Diode Zener Single 11V 250mW 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BZX84B11VLT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0243 / $0.0277 | Buy Now |
DISTI #
755-BZX84B11VLT116
|
Mouser Electronics | Zener Diodes BZX84B11VL is Zener Diode for voltage regulation. RoHS: Compliant | 1055 |
|
$0.0370 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0238 | Buy Now |
|
Ameya Holding Limited | Diodes Zener Single Min Qty: 1 | 100-Authorized Distributor |
|
$0.0200 / $0.1200 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 80 |
|
$0.0170 / $0.0180 | Buy Now |
Part Details for BZX84B11VLT116
BZX84B11VLT116 CAD Models
BZX84B11VLT116 Part Data Attributes
|
BZX84B11VLT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84B11VLT116
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOT-23, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-09-07 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 11 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 8.8 mV/°C | |
Voltage Tol-Max | 1.82% | |
Working Test Current | 5 mA |