Part Details for BZX84B18W_R1_00001 by PanJit Semiconductor
Overview of BZX84B18W_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for BZX84B18W_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BZX84B18WR100001
|
Mouser Electronics | Zener Diodes 200mW,ZENER,SOT-323,18V RoHS: Compliant | 0 |
|
$0.0230 | Order Now |
|
NAC | 200mW,ZENER,SOT-323,18V RoHS: Compliant Min Qty: 3252000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for BZX84B18W_R1_00001
BZX84B18W_R1_00001 CAD Models
BZX84B18W_R1_00001 Part Data Attributes
|
BZX84B18W_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84B18W_R1_00001
PanJit Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SOT-323, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
JESD-30 Code | R-PDSO-G3 | |
Knee Impedance-Max | 225 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 12.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84B18W_R1_00001
This table gives cross-reference parts and alternative options found for BZX84B18W_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B18W_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDZS18BR9 | Zener Diode, | Taiwan Semiconductor | BZX84B18W_R1_00001 vs UDZS18BR9 |
BZT52B18S | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84B18W_R1_00001 vs BZT52B18S |
BZT52B18LS-TP-HF | Zener Diode, | Micro Commercial Components | BZX84B18W_R1_00001 vs BZT52B18LS-TP-HF |
BZX84B18W-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | BZX84B18W_R1_00001 vs BZX84B18W-AU_R1_000A1 |
CZRV52B18-G | Zener Diode, 18V V(Z), 2%, 0.2W, Silicon, Unidirectional, | Comchip Technology Corporation Ltd | BZX84B18W_R1_00001 vs CZRV52B18-G |
BZT52B18JS-TP-HF | Zener Diode, | Micro Commercial Components | BZX84B18W_R1_00001 vs BZT52B18JS-TP-HF |
ACZRV52B18-HF | Zener Diode, | Comchip Technology Corporation Ltd | BZX84B18W_R1_00001 vs ACZRV52B18-HF |
BZX84B18W-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | BZX84B18W_R1_00001 vs BZX84B18W-AU_R2_000A1 |
BZX84B18W_R2_00001 | Zener Diode, | PanJit Semiconductor | BZX84B18W_R1_00001 vs BZX84B18W_R2_00001 |