There are no models available for this part yet.
Overview of BZX84B20 by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZX84B20 by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-BZX84B20-ND
|
DigiKey | ZENER SOT-23 20V 0.3W 2% Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0332 | Buy Now | |
DISTI #
637-BZX84B20
|
Mouser Electronics | Zener Diodes Zener, SOT-23, 20V, 0.3W, 2% RoHS: Compliant | 16410 |
|
$0.0260 / $0.1500 | Buy Now | |
Onlinecomponents.com | Zener Diode - SOT-23 - 20V - 0.3W - 2% RoHS: Compliant | 0 |
|
$0.0150 / $0.0240 | Buy Now | ||
DISTI #
BZX84B20-DIO
|
TME | Diode: Zener, 0.3W, 20V, SMD, reel,tape, SOT23, single diode, BZX84B Min Qty: 25 | 2600 |
|
$0.0185 / $0.0357 | Buy Now |
CAD Models for BZX84B20 by Diotec Semiconductor AG
Part Data Attributes for BZX84B20 by Diotec Semiconductor AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
LOW LEAKAGE CURRENT
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
55 Ω
|
JEDEC-95 Code
|
TO-236
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.3 W
|
Reference Voltage-Nom
|
20 V
|
Reverse Current-Max
|
0.05 µA
|
Reverse Test Voltage
|
14 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Temp Coeff-Max
|
0.9 mV/°C
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
5 mA
|