BZX84B20
Description: Zener Diode, 20V V(Z), 2%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3

Overview of BZX84B20 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BZX84B20 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZX84B20 by PanJit Semiconductor

BZX84B20
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
PANJIT
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
55 Ω
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.41 W
Qualification Status
Not Qualified
Reference Voltage-Nom
20 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84B20
    PanJit Semiconductor
    Zener Diode, 20V V(Z), 2%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
    VS

Alternate Parts for BZX84B20

This table gives cross-reference parts and alternative options found for BZX84B20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84B20-HE3-18 Zener Diode, 20V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84B20 vs BZX84B20-HE3-18
BZX84B20-T Zener Diode, Micro Commercial Components BZX84B20 vs BZX84B20-T
BZX84B20TRL Zener Diode, 20V V(Z), 2%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84B20 vs BZX84B20TRL
BZX84B20-TP-HF Zener Diode, Micro Commercial Components BZX84B20 vs BZX84B20-TP-HF
BZX84B20TR13 Zener Diode, 20V V(Z), 2%, 0.35W, Central Semiconductor Corp BZX84B20 vs BZX84B20TR13
BZX84B20-G3-08 Zener Diode, 20V V(Z), 2%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84B20 vs BZX84B20-G3-08
BZX84B20-13-F Zener Diode, 20V V(Z), 2%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84B20 vs BZX84B20-13-F
BZX84B20-AU_R2_000A1 Zener Diode PanJit Semiconductor BZX84B20 vs BZX84B20-AU_R2_000A1
BZX84B20TRL13 Zener Diode, 20V V(Z), 2%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84B20 vs BZX84B20TRL13
BZX84B20_R1_00001 Zener Diode, PanJit Semiconductor BZX84B20 vs BZX84B20_R1_00001
Part Number Description Manufacturer Compare
BZX84B20 Zener Diode, 20V V(Z), 2%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84B20 vs BZX84B20
BZX84B20-TP-HF Zener Diode, Micro Commercial Components BZX84B20 vs BZX84B20-TP-HF
BZX84-B20,215 BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin Nexperia BZX84B20 vs BZX84-B20,215
BZX84B20 Zener Diode, 20V V(Z), 2%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Micro Commercial Components BZX84B20 vs BZX84B20
BZX84B20Q-13-F Zener Diode, 20V V(Z), 2%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84B20 vs BZX84B20Q-13-F
BZX84-B20T/R DIODE 20 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84B20 vs BZX84-B20T/R
BZX84B20-HE3-18 Zener Diode, 20V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84B20 vs BZX84B20-HE3-18
BZX84B20-13-F Zener Diode, 20V V(Z), 2%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84B20 vs BZX84B20-13-F
BZX84B20-E3-18 Zener Diode, 20V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84B20 vs BZX84B20-E3-18
BZX84B20-AU_R2_000A1 Zener Diode PanJit Semiconductor BZX84B20 vs BZX84B20-AU_R2_000A1

Related Parts for BZX84B20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84B20 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84B20 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of BZX84B20 would you like to use for your alert(s)?
  • Please alert me when BZX84B20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84B20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84B20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84B20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84B20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84B20 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: