Part Details for BZX84B20 by Promax-Johnton Electronic Corporation
Overview of BZX84B20 by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZX84B20
BZX84B20 CAD Models
BZX84B20 Part Data Attributes
|
BZX84B20
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
BZX84B20
Promax-Johnton Electronic Corporation
Zener Diode, 20V V(Z), 2%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.41 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84B20
This table gives cross-reference parts and alternative options found for BZX84B20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B20-HE3-18 | Zener Diode, 20V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B20 vs BZX84B20-HE3-18 |
BZX84B20-T | Zener Diode, | Micro Commercial Components | BZX84B20 vs BZX84B20-T |
BZX84B20TRL | Zener Diode, 20V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84B20 vs BZX84B20TRL |
BZX84B20-TP-HF | Zener Diode, | Micro Commercial Components | BZX84B20 vs BZX84B20-TP-HF |
BZX84B20TR13 | Zener Diode, 20V V(Z), 2%, 0.35W, | Central Semiconductor Corp | BZX84B20 vs BZX84B20TR13 |
BZX84B20-G3-08 | Zener Diode, 20V V(Z), 2%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B20 vs BZX84B20-G3-08 |
BZX84B20-13-F | Zener Diode, 20V V(Z), 2%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84B20 vs BZX84B20-13-F |
BZX84B20-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | BZX84B20 vs BZX84B20-AU_R2_000A1 |
BZX84B20TRL13 | Zener Diode, 20V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84B20 vs BZX84B20TRL13 |
BZX84B20_R1_00001 | Zener Diode, | PanJit Semiconductor | BZX84B20 vs BZX84B20_R1_00001 |