There are no models available for this part yet.
Overview of BZX84B30-G3-18 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZX84B30-G3-18 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X3461
|
Newark | Zener Diode Sot23 |Vishay BZX84B30-G3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0470 | Buy Now | |
DISTI #
BZX84B30-G3-18
|
Avnet Americas | ZENER DIODE SOT23 - Tape and Reel (Alt: BZX84B30-G3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0259 | Buy Now | |
DISTI #
78-BZX84B30-G3-18
|
Mouser Electronics | Zener Diodes 30 Volt 0.35Watt 2% RoHS: Compliant | 0 |
|
$0.0290 / $0.2800 | Order Now | |
DISTI #
BZX84B30-G3-18
|
TTI | Zener Diodes 30 Volt 0.35Watt 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0281 / $0.0366 | Buy Now |
CAD Models for BZX84B30-G3-18 by Vishay Intertechnologies
Part Data Attributes for BZX84B30-G3-18 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.3 W
|
Reference Voltage-Nom
|
30 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
2 mA
|
Alternate Parts for BZX84B30-G3-18
This table gives cross-reference parts and alternative options found for BZX84B30-G3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B30-G3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B30 | Zener Diode, 30V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84B30-G3-18 vs BZX84B30 |
BZX84B30-T | Zener Diode, | Micro Commercial Components | BZX84B30-G3-18 vs BZX84B30-T |
BZX84B30TR13 | Zener Diode, 30V V(Z), 2%, 0.35W, | Central Semiconductor Corp | BZX84B30-G3-18 vs BZX84B30TR13 |
BZX84B30TRL | 30V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84B30-G3-18 vs BZX84B30TRL |
BZX84B30-G3-08 | Zener Diode, 30V V(Z), 2%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B30-G3-18 vs BZX84B30-G3-08 |
BZX84B30-TP-HF | Zener Diode, | Micro Commercial Components | BZX84B30-G3-18 vs BZX84B30-TP-HF |
BZX84B30_R1_00001 | Zener Diode, | PanJit Semiconductor | BZX84B30-G3-18 vs BZX84B30_R1_00001 |
BZX84B30-HE3-18 | Zener Diode, 30V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B30-G3-18 vs BZX84B30-HE3-18 |
BZX84B30-E3-08 | Zener Diode, 30V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B30-G3-18 vs BZX84B30-E3-08 |
BZX84B30-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | BZX84B30-G3-18 vs BZX84B30-AU_R2_000A1 |