BZX84B3V3W_R2_10001
PanJit Semiconductor

Overview of BZX84B3V3W_R2_10001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
10001489-056HALF Amphenol Communications Solutions Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel

Price & Stock for BZX84B3V3W_R2_10001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-BZX84B3V3WR21000
Mouser Electronics Zener Diodes 200mW ZENER 3.3V RoHS: Compliant 0
  • 12,000 $0.0310
  • 24,000 $0.0300
  • 48,000 $0.0270
  • 96,000 $0.0230
$0.0230 / $0.0310 Order Now
NAC 200mW,ZENER,SOT-323,3.3V RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 0
RFQ

CAD Models for BZX84B3V3W_R2_10001 by PanJit Semiconductor
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84B3V3W_R2_10001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84B3V3W_R2_10001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of BZX84B3V3W_R2_10001 would you like to use for your alert(s)?
  • Please alert me when BZX84B3V3W_R2_10001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84B3V3W_R2_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84B3V3W_R2_10001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84B3V3W_R2_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84B3V3W_R2_10001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84B3V3W_R2_10001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: