Part Details for BZX84B43-E3-18 by Vishay Intertechnologies
Overview of BZX84B43-E3-18 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84B43-E3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X3495
|
Newark | Zener Diode Sot23 |Vishay BZX84B43-E3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0390 | Buy Now |
DISTI #
BZX84B43-E3-18
|
Avnet Americas | ZENER DIODE SOT23-E3 - Tape and Reel (Alt: BZX84B43-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0243 / $0.0309 | Buy Now |
DISTI #
78-BZX84B43-E3-18
|
Mouser Electronics | Zener Diodes 43 Volt 0.35Watt 2% RoHS: Compliant | 0 |
|
$0.0240 / $0.2400 | Order Now |
DISTI #
BZX84B43-E3-18
|
TTI | Zener Diodes 43 Volt 0.35Watt 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0233 / $0.0287 | Buy Now |
DISTI #
BZX84B43-E3-18
|
Avnet Americas | ZENER DIODE SOT23-E3 - Tape and Reel (Alt: BZX84B43-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0243 / $0.0309 | Buy Now |
Part Details for BZX84B43-E3-18
BZX84B43-E3-18 CAD Models
BZX84B43-E3-18 Part Data Attributes:
|
BZX84B43-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX84B43-E3-18
Vishay Intertechnologies
Zener Diode, 43V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 150 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 375 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 43 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 30.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 1.2 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 2 mA |
Alternate Parts for BZX84B43-E3-18
This table gives cross-reference parts and alternative options found for BZX84B43-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B43-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B43TRL | 43V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84B43-E3-18 vs BZX84B43TRL |
BZX84B43-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | BZX84B43-E3-18 vs BZX84B43-AU_R1_000A1 |
BZX84B43T/R13 | Zener Diode, 43V V(Z), 2%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84B43-E3-18 vs BZX84B43T/R13 |
BZX84B43-G3-08 | Zener Diode, 43V V(Z), 2%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B43-E3-18 vs BZX84B43-G3-08 |
BZX84B43TRL13 | 43V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84B43-E3-18 vs BZX84B43TRL13 |
BZX84B43_R1_00001 | Zener Diode, | PanJit Semiconductor | BZX84B43-E3-18 vs BZX84B43_R1_00001 |
BZX84B43-HE3-08 | Zener Diode, 43V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B43-E3-18 vs BZX84B43-HE3-08 |
BZX84-B43,215 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | BZX84B43-E3-18 vs BZX84-B43,215 |
BZX84-B43,235 | Zener Diode, 43V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84B43-E3-18 vs BZX84-B43,235 |
BZX84-B43212 | 43V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84B43-E3-18 vs BZX84-B43212 |