-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 5.1V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X3510
|
Newark | Zener Diode Sot232%, 5.1V, 0.35W |Vishay BZX84B5V1-HE3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0410 | Buy Now |
DISTI #
78-BZX84B5V1-HE3-08
|
Mouser Electronics | Zener Diodes 5.1Volt 0.35Watt 2% AUTO RoHS: Compliant | 24528 |
|
$0.0270 / $0.2600 | Buy Now |
DISTI #
VDN:6625_17658343
|
Arrow Electronics | Diode Zener Single 5.1V 2% 500mW 3-Pin SOT-23 T/R Automotive AEC-Q101 Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks | Americas - 465000 |
|
$0.0329 | Buy Now |
DISTI #
79935755
|
Verical | Diode Zener Single 5.1V 2% 500mW 3-Pin SOT-23 T/R Automotive AEC-Q101 Min Qty: 3000 Package Multiple: 3000 | Americas - 465000 |
|
$0.0329 | Buy Now |
|
Chip1Cloud | DIODE ZENER 5.1V 300MW SOT23-3 | 25000 |
|
RFQ | |
|
LCSC | 300mW 5.1V SOT-23 Zener Diodes ROHS | 2790 |
|
$0.0318 / $0.0549 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84B5V1-HE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX84B5V1-HE3-08
Vishay Intertechnologies
Zener Diode, 5.1V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84B5V1-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B5V1-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B5V1Q-13-F | Zener Diode, 5.1V V(Z), 2%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84B5V1-HE3-08 vs BZX84B5V1Q-13-F |
BZX84-B5V1,215 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | BZX84B5V1-HE3-08 vs BZX84-B5V1,215 |
BZX84-B5V1/C | Zener Diode, 5.1V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84B5V1-HE3-08 vs BZX84-B5V1/C |
BZX84B5V1-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | BZX84B5V1-HE3-08 vs BZX84B5V1-AU_R1_000A1 |
BZX84B5V1TRL | 5.1V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84B5V1-HE3-08 vs BZX84B5V1TRL |
BZX84B5V1TRL13 | 5.1V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84B5V1-HE3-08 vs BZX84B5V1TRL13 |
BZX84B5V1TRL | Zener Diode, 5.1V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84B5V1-HE3-08 vs BZX84B5V1TRL |
BZX84-B5V1,212 | DIODE 5.1 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | BZX84B5V1-HE3-08 vs BZX84-B5V1,212 |
BZX84B5V1 | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | BZX84B5V1-HE3-08 vs BZX84B5V1 |
BZX84B5V1-7-F | Zener Diode, 5.1V V(Z), 2%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84B5V1-HE3-08 vs BZX84B5V1-7-F |