Part Details for BZX84C11 by Diotec Semiconductor AG
Overview of BZX84C11 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BZX84C11CT-ND
|
DigiKey | ZENER SOT-23 11V 0.3W 5% Min Qty: 1 Lead time: 8 Weeks Container: Bulk, Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$0.0149 / $0.1600 | Buy Now |
DISTI #
637-BZX84C11
|
Mouser Electronics | Zener Diodes Zener, SOT-23, 11V, 0.3W, 5% RoHS: Compliant | 12235 |
|
$0.0220 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOT-23 - 11V - 0.3W - 5% RoHS: Compliant | 0 |
|
$0.0131 / $0.0207 | Buy Now |
DISTI #
BZX84C11-DIO
|
TME | Diode: Zener, 0.3W, 11V, SMD, reel,tape, SOT23, single diode Min Qty: 25 | 2550 |
|
$0.0148 / $0.0370 | Buy Now |
Part Details for BZX84C11
BZX84C11 CAD Models
BZX84C11 Part Data Attributes:
|
BZX84C11
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BZX84C11
Diotec Semiconductor AG
Zener Diode, 11V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C11
This table gives cross-reference parts and alternative options found for BZX84C11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C11ET3G | 11V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C11 vs BZX84C11ET3G |
BZX84C11-7-F | Zener Diode, 11V V(Z), 5.45%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C11 vs BZX84C11-7-F |
BZX84C11 | Zener Diode, 11V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C11 vs BZX84C11 |
BZX84C11-T1 | Zener Diode, 11V V(Z), 5.455%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | Rectron Semiconductor | BZX84C11 vs BZX84C11-T1 |
BZX84C11-E3-08 | Zener Diode, 11V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C11 vs BZX84C11-E3-08 |
BZX84C11_R2_00001 | Zener Diode, 11V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C11 vs BZX84C11_R2_00001 |
BZX84C11 | Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84C11 vs BZX84C11 |
BZX84C11 | Zener Diode, 11V V(Z), 5.45%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BZX84C11 vs BZX84C11 |
BZX84C11 | Zener Diode, 11V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | BZX84C11 vs BZX84C11 |
BZX84C11TR | Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | BZX84C11 vs BZX84C11TR |