Part Details for BZX84C13-G3-18 by Vishay Intertechnologies
Overview of BZX84C13-G3-18 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C13-G3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X3596
|
Newark | Zener Diode Sot23 |Vishay BZX84C13-G3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0430 | Buy Now |
DISTI #
BZX84C13-G3-18
|
Avnet Americas | ZENER DIODE SOT23-G3 - Tape and Reel (Alt: BZX84C13-G3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0265 / $0.0336 | Buy Now |
DISTI #
78-BZX84C13-G3-18
|
Mouser Electronics | Zener Diodes 13 Volt 0.35W 5% RoHS: Compliant | 0 |
|
$0.0260 / $0.2600 | Order Now |
DISTI #
BZX84C13-G3-18
|
TTI | Zener Diodes 13 Volt 0.35W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0252 / $0.0327 | Buy Now |
DISTI #
BZX84C13-G3-18
|
Avnet Americas | ZENER DIODE SOT23-G3 - Tape and Reel (Alt: BZX84C13-G3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0265 / $0.0336 | Buy Now |
DISTI #
BZX84C13-G3-18
|
Avnet Americas | ZENER DIODE SOT23-G3 - Tape and Reel (Alt: BZX84C13-G3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0265 / $0.0336 | Buy Now |
Part Details for BZX84C13-G3-18
BZX84C13-G3-18 CAD Models
BZX84C13-G3-18 Part Data Attributes
|
BZX84C13-G3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX84C13-G3-18
Vishay Intertechnologies
Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C13-G3-18
This table gives cross-reference parts and alternative options found for BZX84C13-G3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C13-G3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84-C13,235 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | BZX84C13-G3-18 vs BZX84-C13,235 |
BZX84-C13212 | 13V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84C13-G3-18 vs BZX84-C13212 |
BZX84-C13TRL | Zener Diode, 13V V(Z), 5%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84C13-G3-18 vs BZX84-C13TRL |
BZX84C13LT1G | 250 mW; Zener Diode Voltage Regulator 13 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BZX84C13-G3-18 vs BZX84C13LT1G |
BZX84C13-7 | Zener Diode, 13V V(Z), 6.42%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C13-G3-18 vs BZX84C13-7 |
BZX84C13L | 13V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | BZX84C13-G3-18 vs BZX84C13L |
BZX84-C13,215 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | BZX84C13-G3-18 vs BZX84-C13,215 |
BZX84-C13TRL13 | Zener Diode, 13V V(Z), 5%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84C13-G3-18 vs BZX84-C13TRL13 |
SZBZX84C13LT1 | 13V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C13-G3-18 vs SZBZX84C13LT1 |
BZX84C13LT3G | 250 mW; Zener Diode Voltage Regulator 13 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BZX84C13-G3-18 vs BZX84C13LT3G |