Part Details for BZX84C13ET1 by onsemi
Overview of BZX84C13ET1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C13ET1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BZX84C13ET1-ND
|
DigiKey | DIODE ZENER Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
24000 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | Zener Diode, 13V, 6.42%, 0.225W, Unidirectional, TO-236AB RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 24000 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for BZX84C13ET1
BZX84C13ET1 CAD Models
BZX84C13ET1 Part Data Attributes
|
BZX84C13ET1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C13ET1
onsemi
13V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 170 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.42% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C13ET1
This table gives cross-reference parts and alternative options found for BZX84C13ET1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C13ET1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C13-H | Zener Diode, | Formosa Microsemi Co Ltd | BZX84C13ET1 vs BZX84C13-H |
BZX84C13LT3 | 13V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C13ET1 vs BZX84C13LT3 |
BZX84-C13 | Zener Diode, 13V V(Z), 5%, 0.35W, Silicon, Unidirectional | TDK Micronas GmbH | BZX84C13ET1 vs BZX84-C13 |
BZX84C13 | Zener Diode, 13.25V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BZX84C13ET1 vs BZX84C13 |
BZX84C13TR | Zener Diode, 13V V(Z), Silicon, Unidirectional, | Allegro MicroSystems LLC | BZX84C13ET1 vs BZX84C13TR |
BZX84C13-HE3-08 | Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C13ET1 vs BZX84C13-HE3-08 |
BZX84C13L | Zener Diode, 13V V(Z), 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | BZX84C13ET1 vs BZX84C13L |
BZX84-C13/DG/B3215 | Zener Diode | Nexperia | BZX84C13ET1 vs BZX84-C13/DG/B3215 |
BZX84C13-E3-08 | Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C13ET1 vs BZX84C13-E3-08 |
BZX84C13TRL13 | 13V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84C13ET1 vs BZX84C13TRL13 |