BZX84C14-AU_R1_100A1
PanJit Semiconductor

Overview of BZX84C14-AU_R1_100A1 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
9586100A1H Amphenol Communications Solutions XCede, High speed backplane connectors, 6-Pair, male.
958-4100-A1H Amphenol Communications Solutions XCede, High speed backplane connectors, 4-Pair, power, 1 up.
9586100A1J Amphenol Communications Solutions XCede, High speed backplane connectors, 6-Pair, male.

Price & Stock for BZX84C14-AU_R1_100A1 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-BZX84C14AUR1100A
Mouser Electronics Zener Diodes 410mW ZENER 14V RoHS: Compliant 0
  • 3,000 $0.0360
  • 9,000 $0.0290
  • 24,000 $0.0260
  • 45,000 $0.0230
  • 99,000 $0.0190
$0.0190 / $0.0360 Order Now
NAC 410mW,ZENER,SOT-23,14V RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
RFQ

CAD Models for BZX84C14-AU_R1_100A1 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C14-AU_R1_100A1 by PanJit Semiconductor

BZX84C14-AU_R1_100A1
PanJit Semiconductor
-
-
Samacsys Manufacturer
PANJIT
Want to compare parts?
  1. BZX84C14-AU_R1_100A1
    PanJit Semiconductor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C14-AU_R1_100A1 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C14-AU_R1_100A1 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of BZX84C14-AU_R1_100A1 would you like to use for your alert(s)?
  • Please alert me when BZX84C14-AU_R1_100A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C14-AU_R1_100A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C14-AU_R1_100A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C14-AU_R1_100A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C14-AU_R1_100A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C14-AU_R1_100A1 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: