Part Details for BZX84C15 by EIC Corporation
Overview of BZX84C15 by EIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57261854
|
Verical | Zener Diode Single 15V 6% 30Ohm 300mW 3-Pin SOT-23 RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Date Code: 2001 | Americas - 15000 |
|
$0.0144 | Buy Now |