Part Details for BZX84C16-HE3-18 by Vishay Semiconductors
Overview of BZX84C16-HE3-18 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C16-HE3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C16-HE3-18GICT-ND
|
DigiKey | DIODE ZENER 16V 300MW SOT23-3 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9590 In Stock |
|
$0.0390 / $0.2100 | Buy Now |
|
Quest Components | ZENER DIODE, 16V V(Z), 5%, 0.3W, SILICON, UNIDIRECTIONAL | 200 |
|
$0.0488 / $0.0780 | Buy Now |