Part Details for BZX84C16 by Diodes Incorporated
Overview of BZX84C16 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for BZX84C16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T1052
|
Newark | Zener Single Diode, 16 V, 350 Mw, Sot-23, 5 %, 3, 150 C Rohs Compliant: Yes |Diodes Inc. BZX84C16 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4594 |
|
$0.0310 / $0.1490 | Buy Now |
|
Bristol Electronics | 1509 |
|
RFQ | ||
|
Quest Components | 350mW,ZENER,SOT-23 | 1207 |
|
$0.0340 / $0.1020 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7180 |
|
$0.2500 / $0.3800 | Buy Now |
DISTI #
1902448RL
|
element14 Asia-Pacific | DIODE, ZENER, 16V, 0.35W, SOT23-3 RoHS: Compliant Min Qty: 500 Container: Reel | 4594 |
|
$0.0303 / $0.0524 | Buy Now |
DISTI #
1902448
|
element14 Asia-Pacific | DIODE, ZENER, 16V, 0.35W, SOT23-3 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 4594 |
|
$0.0303 / $0.2009 | Buy Now |
DISTI #
1902448
|
Farnell | DIODE, ZENER, 16V, 0.35W, SOT23-3 RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 4594 |
|
$0.0289 / $0.2183 | Buy Now |
DISTI #
1902448RL
|
Farnell | DIODE, ZENER, 16V, 0.35W, SOT23-3 RoHS: Compliant Min Qty: 500 Lead time: 27 Weeks, 1 Days Container: Reel | 4594 |
|
$0.0289 / $0.0534 | Buy Now |
|
LCSC | Single 300mW 16V SOT-23 Zener Diodes ROHS | 65 |
|
$0.1716 / $0.3052 | Buy Now |
Part Details for BZX84C16
BZX84C16 CAD Models
BZX84C16 Part Data Attributes:
|
BZX84C16
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84C16
Diodes Incorporated
Zener Diode, 16V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for BZX84C16
This table gives cross-reference parts and alternative options found for BZX84C16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C16-T1-LF | Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BZX84C16 vs BZX84C16-T1-LF |
BZX84C16-13-F | Zener Diode, 16V V(Z), 5.56%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C16 vs BZX84C16-13-F |
BZX84C16 | Zener Diode, 16V V(Z), 5.56%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BZX84C16 vs BZX84C16 |
BZX84C16ET1G | 16V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C16 vs BZX84C16ET1G |
BZX84C16 | Zener Diode, 16V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | BZX84C16 vs BZX84C16 |
BZX84C16 | Zener Diode, 16V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C16 vs BZX84C16 |
BZX84C16-TP-HF | Zener Diode, | Micro Commercial Components | BZX84C16 vs BZX84C16-TP-HF |
BZX84C16TRL | Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84C16 vs BZX84C16TRL |
BZX84C16TC | Zener Diode, 16V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | BZX84C16 vs BZX84C16TC |
BZX84C16 | Zener Diode, 16V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C16 vs BZX84C16 |