Part Details for BZX84C18-E3-08 by Vishay Intertechnologies
Overview of BZX84C18-E3-08 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C18-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC5931
|
Newark | Zener Diode, 0.3W, 18V, Sot-23, Zener Voltage Vz Typ:18V, Power Dissipation Pd:300Mw, Diode Case Style:Sot-23, Zener Tolerance ±:5%, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Bzx84 Series, Automotive Rohs Compliant: Yes |Vishay BZX84C18-E3-08 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11035 |
|
$0.0690 / $0.2320 | Buy Now |
DISTI #
06X4390
|
Newark | Diode, Zener, 18V, 300Mw, Sot-23-3, Full Reel, Zener Voltage Nom:18V, Power Dissipation:300Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Vishay BZX84C18-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0280 | Buy Now |
DISTI #
12X7889
|
Newark | Diode, Zener, 18V, 0.3W, Sot-23-3, Zener Voltage Vz Typ:18V, Power Dissipation Pd:300Mw, Diode Case Style:Sot-23, Zener Tolerance ±:5%, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:- Rohs Compliant: Yes |Vishay BZX84C18-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0710 | Buy Now |
DISTI #
BZX84C18-E3-08
|
Avnet Americas | Diode Zener Single 18V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C18-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0245 / $0.0363 | Buy Now |
DISTI #
78-BZX84C18-E3-08
|
Mouser Electronics | Zener Diodes 18 Volt 0.35W 5% RoHS: Compliant | 20679 |
|
$0.0220 / $0.1900 | Buy Now |
|
Future Electronics | BZX84 Series 300 mW 18 V 3 Terminal SMT Voltage Regulator Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0186 / $0.0212 | Buy Now |
|
Future Electronics | BZX84 Series 300 mW 18 V 3 Terminal SMT Voltage Regulator Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0185 / $0.0211 | Buy Now |
DISTI #
BZX84C18-E3-08
|
TTI | Zener Diodes 18 Volt 0.35W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0190 / $0.0198 | Buy Now |
DISTI #
BZX84C18-E3-08
|
Avnet Americas | Diode Zener Single 18V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C18-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0245 / $0.0363 | Buy Now |
DISTI #
BZX84C18-E3-08
|
TME | Diode: Zener, 0.3W, 18V, SMD, reel,tape, SOT23, single diode Min Qty: 25 | 3850 |
|
$0.0195 / $0.0369 | Buy Now |
Part Details for BZX84C18-E3-08
BZX84C18-E3-08 CAD Models
BZX84C18-E3-08 Part Data Attributes
|
BZX84C18-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX84C18-E3-08
Vishay Intertechnologies
Zener Diode, 18V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 225 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 12.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 0.95 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C18-E3-08
This table gives cross-reference parts and alternative options found for BZX84C18-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C18-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBZX84C18 | Zener Diode, 18V V(Z), 5%, 0.3W, Silicon, Unidirectional, | Continental Device India Ltd | BZX84C18-E3-08 vs TBZX84C18 |
BZX84C18-13-F | Zener Diode, 18V V(Z), 6.41%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C18-E3-08 vs BZX84C18-13-F |
BZX84C18 | 18V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | BZX84C18-E3-08 vs BZX84C18 |
BZX84C18-T1 | Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BZX84C18-E3-08 vs BZX84C18-T1 |
BZX84C18-HE3-08 | Zener Diode, 18V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C18-E3-08 vs BZX84C18-HE3-08 |
BZX84C18-13 | Zener Diode, 18V V(Z), 6.41%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C18-E3-08 vs BZX84C18-13 |
BZX84C18-G3-08 | Zener Diode, 18V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C18-E3-08 vs BZX84C18-G3-08 |
BZX84C18 | Zener Diode, 18V V(Z), 5%, 0.3W, Silicon, Unidirectional, | SPC Multicomp | BZX84C18-E3-08 vs BZX84C18 |
BZX84C18-E3-18 | Zener Diode, 18V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C18-E3-08 vs BZX84C18-E3-18 |
BZX84C18TR | Zener Diode, 18V V(Z), Silicon, Unidirectional, | Allegro MicroSystems LLC | BZX84C18-E3-08 vs BZX84C18TR |