-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 mW; Zener Diode Voltage Regulator 18 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9398
|
Newark | Zener Diode, 225Mw, 18V, Sot-23, Zener Voltage Nom:18V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi BZX84C18LT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0180 / $0.0220 | Buy Now |
DISTI #
26K3563
|
Newark | Zener Diode, 225Mw, 18V, Sot-23, Full Reel, Zener Voltage Nom:18V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi BZX84C18LT3G Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0200 | Buy Now |
DISTI #
BZX84C18LT3GOSCT-ND
|
DigiKey | DIODE ZENER 18V 250MW SOT23-3 Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41126 In Stock |
|
$0.0140 / $0.1500 | Buy Now |
DISTI #
BZX84C18LT3G
|
Avnet Americas | Diode Zener Single 18V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C18LT3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$0.0139 / $0.0156 | Buy Now |
DISTI #
863-BZX84C18LT3G
|
Mouser Electronics | Zener Diodes 18V 225mW RoHS: Compliant | 26144 |
|
$0.0150 / $0.1500 | Buy Now |
|
Future Electronics | BZX84C18LT1 Series 225 mW 10 mA 18 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0138 / $0.0152 | Buy Now |
|
Future Electronics | BZX84C18LT1 Series 225 mW 10 mA 18 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0138 / $0.0152 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Bristol Electronics | 8376 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 18V V(Z), 6.41%, 0.25W, SILICON, UNIDIRECTIONAL, TO-236AB | 3532 |
|
$0.0348 / $0.1160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C18LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C18LT3G
onsemi
250 mW; Zener Diode Voltage Regulator 18 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.41% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84C18LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C18LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C18LT3 | 18V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C18LT3G vs BZX84C18LT3 |
BZX84C18LT1 | Zener Diode Voltage Regulator, 250 mW, 18 V, ±5% Tight Tolerance, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BZX84C18LT3G vs BZX84C18LT1 |
BZX84C18 | Zener Diode, 18V V(Z), 6.41%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BZX84C18LT3G vs BZX84C18 |
BZX84C18-HE3-08 | Zener Diode, 18V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C18LT3G vs BZX84C18-HE3-08 |
BZX84C18-G3-18 | Zener Diode, 18V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C18LT3G vs BZX84C18-G3-18 |
TBZX84C18 | Zener Diode, 18V V(Z), 5%, 0.3W, Silicon, Unidirectional, | Continental Device India Ltd | BZX84C18LT3G vs TBZX84C18 |
BZX84C18 | Zener Diode, 18V V(Z), 5%, 0.3W, Silicon, Unidirectional, | SPC Multicomp | BZX84C18LT3G vs BZX84C18 |
BZX84C18TRL | Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional, | YAGEO Corporation | BZX84C18LT3G vs BZX84C18TRL |
BZX84C18 | Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84C18LT3G vs BZX84C18 |
BZX84C18 | Zener Diode, 18V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | BZX84C18LT3G vs BZX84C18 |