Part Details for BZX84C18T-7-F by Diodes Incorporated
Overview of BZX84C18T-7-F by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C18T-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C18T-7-F-ND
|
DigiKey | DIODE ZENER 18V 150MW SOT523 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0407 / $0.0616 | Buy Now |
DISTI #
BZX84C18T-7-F
|
Avnet Americas | Diode Zener Single 18V 6% 150mW 3-Pin SOT-523 T/R - Tape and Reel (Alt: BZX84C18T-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 75000 Factory Stock |
|
$0.0326 / $0.0385 | Buy Now |
DISTI #
621-BZX84C18T-7-F
|
Mouser Electronics | Zener Diodes 150mW 18V Zener RoHS: Compliant | 0 |
|
$0.0390 / $0.3500 | Order Now |
|
Bristol Electronics | 2800 |
|
RFQ | ||
|
Quest Components | 2240 |
|
$0.1254 / $0.4180 | Buy Now | |
DISTI #
BZX84C18T-7-F
|
Avnet Americas | Diode Zener Single 18V 6% 150mW 3-Pin SOT-523 T/R - Tape and Reel (Alt: BZX84C18T-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 75000 Factory Stock |
|
$0.0326 / $0.0385 | Buy Now |
DISTI #
BZX84C18T-7-F
|
TME | Diode: Zener, 0.15W, 18V, SMD, reel,tape, SOT523, single diode Min Qty: 5 | 0 |
|
$0.0360 / $0.1499 | RFQ |
DISTI #
BZX84C18T-7-F
|
Avnet Americas | Diode Zener Single 18V 6% 150mW 3-Pin SOT-523 T/R - Tape and Reel (Alt: BZX84C18T-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 75000 Factory Stock |
|
$0.0326 / $0.0385 | Buy Now |
DISTI #
BZX84C18T-7-F
|
Avnet Silica | Diode Zener Single 18V 6% 150mW 3-Pin SOT-523 T/R (Alt: BZX84C18T-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | Silica - 3000 |
|
Buy Now |