-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BZX84C18VLT116CT-ND
|
DigiKey | DIODE ZENER 18V 250MW SSD3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
902 In Stock |
|
$0.0630 / $0.2300 | Buy Now |
DISTI #
BZX84C18VLT116
|
Avnet Americas | Diode Zener Single 18V 250mW 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BZX84C18VLT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0246 / $0.0314 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0213 | Buy Now |
|
Quest Components | ZENER DIODE | 11720 |
|
$0.0420 / $0.2100 | Buy Now |
DISTI #
BZX84C18VLT116
|
Avnet Americas | Diode Zener Single 18V 250mW 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BZX84C18VLT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0246 / $0.0314 | Buy Now |
|
Ameya Holding Limited | Diodes Zener Single Min Qty: 1 | 70-Authorized Distributor |
|
$0.0214 / $0.0364 | Buy Now |
DISTI #
BZX84C18VLT116
|
Avnet Americas | Diode Zener Single 18V 250mW 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BZX84C18VLT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0246 / $0.0314 | Buy Now |
DISTI #
2947609RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0403 / $0.0549 | Buy Now |
DISTI #
2947609
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0403 / $0.1319 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C18VLT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84C18VLT116
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 6.41% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84C18VLT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C18VLT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZX84C18LT3G | VOLTAGE REGULATOR DIODE | onsemi | BZX84C18VLT116 vs SZX84C18LT3G |
SZBZX84C18ET3G | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | BZX84C18VLT116 vs SZBZX84C18ET3G |
BZX84C18VLFHT116 | Zener Diode, | ROHM Semiconductor | BZX84C18VLT116 vs BZX84C18VLFHT116 |
BZX84C18VLYFHT116 | Zener Diode, 18V V(Z), 6.41%, 0.25W, Silicon, Unidirectional, SOT-23, 3 PIN | ROHM Semiconductor | BZX84C18VLT116 vs BZX84C18VLYFHT116 |