Part Details for BZX84C18VLYFHT116 by ROHM Semiconductor
Overview of BZX84C18VLYFHT116 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C18VLYFHT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1435
|
Newark | Zener Diode, 18V, 0.25W, Sot-23 Rohs Compliant: Yes |Rohm BZX84C18VLYFHT116 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2045 |
|
$0.0660 / $0.3230 | Buy Now |
DISTI #
846-BZX84C18VLYFHT116CT-ND
|
DigiKey | 250MW, 18V, SOT-23, AUTOMOTIVE Z Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2767 In Stock |
|
$0.0568 / $0.3700 | Buy Now |
DISTI #
BZX84C18VLYFHT116
|
Avnet Americas | Diode Zener Single 18V 250mW 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BZX84C18VLYFHT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0576 / $0.0657 | Buy Now |
DISTI #
755-X84C18VLYFHT116
|
Mouser Electronics | Zener Diodes 250mW, 18V, SOT-23, Automotive Zener Diode (BZX84C series) RoHS: Compliant | 5266 |
|
$0.0560 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0563 | Buy Now |
|
Quest Components | 2400 |
|
$0.1170 / $0.3900 | Buy Now | |
DISTI #
BZX84C18VLYFHT116
|
Avnet Americas | Diode Zener Single 18V 250mW 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BZX84C18VLYFHT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0576 / $0.0657 | Buy Now |
DISTI #
BZX84C18VLYFHT116
|
TME | Diode: Zener, 250mW, 18V, SMD, reel,tape, SOT23, single diode, 100nA Min Qty: 20 | 2980 |
|
$0.0318 / $0.0464 | Buy Now |
DISTI #
BZX84C18VLYFHT116
|
Avnet Americas | Diode Zener Single 18V 250mW 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BZX84C18VLYFHT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0576 / $0.0657 | Buy Now |
DISTI #
3519722RL
|
element14 Asia-Pacific | ZENER DIODE, 18V, 0.25W, SOT-23 RoHS: Compliant Min Qty: 100 Container: Reel | 2045 |
|
$0.0735 / $0.1227 | Buy Now |
Part Details for BZX84C18VLYFHT116
BZX84C18VLYFHT116 CAD Models
BZX84C18VLYFHT116 Part Data Attributes
|
BZX84C18VLYFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84C18VLYFHT116
ROHM Semiconductor
Zener Diode, 18V V(Z), 6.41%, 0.25W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 15.8 mV/°C | |
Voltage Tol-Max | 6.41% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C18VLYFHT116
This table gives cross-reference parts and alternative options found for BZX84C18VLYFHT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C18VLYFHT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZBZX84C18ET3G | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | BZX84C18VLYFHT116 vs SZBZX84C18ET3G |
SZX84C18LT1G | VOLTAGE REGULATOR DIODE | onsemi | BZX84C18VLYFHT116 vs SZX84C18LT1G |
BZX84C18VLYT116 | Zener Diode, 18V V(Z), 6.41%, 0.25W, Silicon, Unidirectional, SOT-23, 3 PIN | ROHM Semiconductor | BZX84C18VLYFHT116 vs BZX84C18VLYT116 |