BZX84C20
Description: Zener Diode, 20V V(Z), 5%, 0.3W

Overview of BZX84C20 by Elcoma

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for BZX84C20 by Elcoma
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C20 by Elcoma

BZX84C20
Elcoma
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELCOMA
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
55 Ω
JESD-609 Code
e0
Number of Elements
1
Operating Temperature-Max
150 °C
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
Reference Voltage-Nom
20 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C20
    Elcoma
    Zener Diode, 20V V(Z), 5%, 0.3W
    VS

Related Parts for BZX84C20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C20 by Elcoma.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C20 by Elcoma

Select Manufacturer
Which Manufacturer of BZX84C20 would you like to use for your alert(s)?
  • Please alert me when BZX84C20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C20 by Elcoma

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: