Part Details for BZX84C20 by Excel (Suzhou) Semiconductor Co Ltd
Overview of BZX84C20 by Excel (Suzhou) Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for BZX84C20
BZX84C20 CAD Models
BZX84C20 Part Data Attributes
|
BZX84C20
Excel (Suzhou) Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX84C20
Excel (Suzhou) Semiconductor Co Ltd
Zener Diode, 20V V(Z), 6%, 0.41W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EXCEL (SUZHOU) SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 55 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.41 W | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C20
This table gives cross-reference parts and alternative options found for BZX84C20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C20 | Zener Diode, 20V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BZX84C20 vs BZX84C20 |
BZX84C20 | Zener Diode, 20V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | BZX84C20 vs BZX84C20 |
BZX84C20-AU_R2_000A1 | Zener Diode, 20V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C20 vs BZX84C20-AU_R2_000A1 |
BZX84C20 | Zener Diode, 20V V(Z), 5%, 0.3W, | Continental Device India Ltd | BZX84C20 vs BZX84C20 |
BZX84C20TR13 | Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | BZX84C20 vs BZX84C20TR13 |
BZX84C20-13-F | Zener Diode, 20V V(Z), 6%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C20 vs BZX84C20-13-F |
BZX84C20C | Zener Diode, 20V V(Z), 5%, 0.41W | PanJit Semiconductor | BZX84C20 vs BZX84C20C |
BZX84-C20/FD | BZX84-C20/FD | NXP Semiconductors | BZX84C20 vs BZX84-C20/FD |
BZX84C20 | Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84C20 vs BZX84C20 |
BZX84C20-T | Zener Diode, | Micro Commercial Components | BZX84C20 vs BZX84C20-T |