Part Details for BZX84C22 RFG by Taiwan Semiconductor
Overview of BZX84C22 RFG by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C22 RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZX84C22RFGCT-ND
|
DigiKey | DIODE ZENER 22V 300MW SOT23 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.0268 / $0.2700 | Buy Now |
DISTI #
BZX84C22 RFG
|
Avnet Americas | Diode Zener Single 22V 5% 0.3W 3-Pin SOT-23 Plastic T/R - Tape and Reel (Alt: BZX84C22 RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0269 / $0.0294 | Buy Now |
DISTI #
821-BZX84C22RFG
|
Mouser Electronics | Zener Diodes 300mW, 5%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0260 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0314 | Buy Now |
DISTI #
BZX84C22 RFG
|
Avnet Americas | Diode Zener Single 22V 5% 0.3W 3-Pin SOT-23 Plastic T/R - Tape and Reel (Alt: BZX84C22 RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0269 / $0.0294 | Buy Now |
DISTI #
BZX84C22 RFG
|
EBV Elektronik | (Alt: BZX84C22 RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for BZX84C22 RFG
BZX84C22 RFG CAD Models
BZX84C22 RFG Part Data Attributes:
|
BZX84C22 RFG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZX84C22 RFG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |