-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 mW; Zener Diode Voltage Regulator 22 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0637
|
Newark | Zener Diode, 225Mw, 22V, Sot-23, Zener Voltage Nom:22V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84 Series, Qualification:- Rohs Compliant: Yes |Onsemi BZX84C22LT1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0290 | Buy Now |
DISTI #
31Y0609
|
Newark | Zener Diode, Aec-Q101, 0.25W, 22V, Sot-23, Zener Voltage Nom:22V, Power Dissipation:250Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84Cxxxlt1G Series Rohs Compliant: Yes |Onsemi BZX84C22LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
Buy Now | |
DISTI #
BZX84C22LT1GOSCT-ND
|
DigiKey | DIODE ZENER 22V 250MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
65810 In Stock |
|
$0.0137 / $0.1500 | Buy Now |
DISTI #
BZX84C22LT1G
|
Avnet Americas | Diode Zener Single 22V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C22LT1G) RoHS: Compliant Min Qty: 51000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0126 / $0.0151 | Buy Now |
DISTI #
863-BZX84C22LT1G
|
Mouser Electronics | Zener Diodes 22V 250mW RoHS: Compliant | 48967 |
|
$0.0130 / $0.1100 | Buy Now |
DISTI #
70300207
|
RS | BZX84C22LT1G Zener Diode, 22V 5% 225 mW SMT 3-Pin SOT-23 | ON Semiconductor BZX84C22LT1G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0340 / $0.0400 | RFQ |
|
Future Electronics | BZX84C22LT1 Series 225 mW 10 mA 22 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 57000Reel |
|
$0.0128 / $0.0147 | Buy Now |
|
Future Electronics | BZX84C22LT1 Series 225 mW 10 mA 22 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 21000Reel |
|
$0.0128 / $0.0148 | Buy Now |
|
Bristol Electronics | 2600 |
|
RFQ | ||
|
Bristol Electronics | 20875 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C22LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C22LT1G
onsemi
250 mW; Zener Diode Voltage Regulator 22 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 55 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.67% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84C22LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C22LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C22TR | Zener Diode, 22V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | BZX84C22LT1G vs BZX84C22TR |
BZX84C22 | Zener Diode, 22.05V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BZX84C22LT1G vs BZX84C22 |
BZX84C22V | Zener Diode, 22V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Continental Device India Ltd | BZX84C22LT1G vs BZX84C22V |
BZX84C22LT1 | 22V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C22LT1G vs BZX84C22LT1 |
BZX84C22 | 22V, 0.35W Zener Diode, 3000-REEL | onsemi | BZX84C22LT1G vs BZX84C22 |
BZX84C22-T1-LF | Zener Diode, 22V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BZX84C22LT1G vs BZX84C22-T1-LF |
BZX84C22L | Zener Diode, 22V V(Z), 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | BZX84C22LT1G vs BZX84C22L |
BZX84C22 | Zener Diode, 22V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | BZX84C22LT1G vs BZX84C22 |
BZX84C22-T1 | Zener Diode, 22V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BZX84C22LT1G vs BZX84C22-T1 |
BZX84C22-AU_R1_000A1 | Zener Diode, 22V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C22LT1G vs BZX84C22-AU_R1_000A1 |