Part Details for BZX84C24-7-F by Zetex / Diodes Inc
Overview of BZX84C24-7-F by Zetex / Diodes Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C24-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84399450
|
Verical | Zener Diode Single 24V 5.79% 70Ohm 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Date Code: 2238 | Americas - 918000 |
|
$0.0131 | Buy Now |
DISTI #
66986691
|
Verical | Zener Diode Single 24V 5.79% 70Ohm 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 2226 | Americas - 107900 |
|
$0.0093 / $0.0114 | Buy Now |
DISTI #
76441165
|
Verical | Zener Diode Single 24V 5.79% 70Ohm 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2211 | Americas - 24000 |
|
$0.0203 | Buy Now |
DISTI #
63055972
|
Verical | Zener Diode Single 24V 5.79% 70Ohm 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 610 Package Multiple: 1 Date Code: 2210 | Americas - 610 |
|
$0.0268 | Buy Now |