Part Details for BZX84C24-7 by Diodes Incorporated
Overview of BZX84C24-7 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BZX84C24-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 64 | 978 |
|
$0.0131 / $0.0788 | Buy Now |
|
Quest Components | 782 |
|
$0.0350 / $0.1050 | Buy Now |
Part Details for BZX84C24-7
BZX84C24-7 CAD Models
BZX84C24-7 Part Data Attributes
|
BZX84C24-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84C24-7
Diodes Incorporated
Zener Diode, 24V V(Z), 5.79%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 70 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.79% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C24-7
This table gives cross-reference parts and alternative options found for BZX84C24-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C24-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C24Q-7-F | Zener Diode, 24V V(Z), 5.79%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C24-7 vs BZX84C24Q-7-F |
BZX84C24TR | Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | BZX84C24-7 vs BZX84C24TR |
BZX84C24S62Z | Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional | Fairchild Semiconductor Corporation | BZX84C24-7 vs BZX84C24S62Z |
BZX84C24ET3 | 24V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C24-7 vs BZX84C24ET3 |
BZX84C24 | 24V, 0.35W Zener Diode, 3000-REEL | onsemi | BZX84C24-7 vs BZX84C24 |
BZX84C24-G3-08 | Zener Diode, 24V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C24-7 vs BZX84C24-G3-08 |
BZX84C24TR13 | Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | BZX84C24-7 vs BZX84C24TR13 |
BZX84C24B | Zener Diode, 24V V(Z), 2%, 0.41W | PanJit Semiconductor | BZX84C24-7 vs BZX84C24B |
BZX84C24-V | Zener Diode, 24V V(Z), 2.5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | KEC | BZX84C24-7 vs BZX84C24-V |
BZX84-C24,235 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | BZX84C24-7 vs BZX84-C24,235 |