Part Details for BZX84C24-Q-7-F by Diodes Incorporated
Overview of BZX84C24-Q-7-F by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C24-Q-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C24Q-7-F
|
Avnet Americas | Diode Zener Single 24V 6% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C24Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 57000 Factory Stock |
|
$0.0129 / $0.0152 | Buy Now |