Part Details for BZX84C24T-7-F by Zetex / Diodes Inc
Overview of BZX84C24T-7-F by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C24T-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84398463
|
Verical | Zener Diode Single 24V 5.79% 70Ohm 150mW 3-Pin SOT-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2238 | Americas - 78000 |
|
$0.0394 | Buy Now |
DISTI #
84029448
|
Verical | Zener Diode Single 24V 5.79% 70Ohm 150mW 3-Pin SOT-523 T/R RoHS: Compliant Min Qty: 834 Package Multiple: 1 Date Code: 1108 | Americas - 3000 |
|
$0.0083 / $0.0087 | Buy Now |