There are no models available for this part yet.
Overview of BZX84C24W_R1_00001 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for BZX84C24W_R1_00001 by PanJit Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
241-BZX84C24WR100001
|
Mouser Electronics | Zener Diodes 200mW,ZENER,SOT-323,24V RoHS: Compliant | 0 |
|
$0.0140 | Order Now | |
NAC | 200mW,ZENER,SOT-323,24V RoHS: Compliant Min Qty: 3252000 Package Multiple: 3000 | 0 |
|
RFQ |
CAD Models for BZX84C24W_R1_00001 by PanJit Semiconductor
Part Data Attributes for BZX84C24W_R1_00001 by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANJIT INTERNATIONAL INC
|
Package Description
|
SOT-323, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
70 Ω
|
JESD-30 Code
|
R-PDSO-G3
|
Knee Impedance-Max
|
250 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.2 W
|
Reference Voltage-Nom
|
24 V
|
Reverse Current-Max
|
0.1 µA
|
Reverse Test Voltage
|
16.8 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZX84C24W_R1_00001
This table gives cross-reference parts and alternative options found for BZX84C24W_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C24W_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C24W-T | Zener Diode, | Micro Commercial Components | BZX84C24W_R1_00001 vs BZX84C24W-T |
BZX84C24W_R2_00001 | Zener Diode, | PanJit Semiconductor | BZX84C24W_R1_00001 vs BZX84C24W_R2_00001 |
BZX84C24W-7-F | Zener Diode, 24V V(Z), 5.79%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C24W_R1_00001 vs BZX84C24W-7-F |
BZX84C24W-13 | Zener Diode, 24V V(Z), 5.79%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C24W_R1_00001 vs BZX84C24W-13 |
BZX84C24W-T3 | Zener Diode, 24V V(Z), 5%, 0.2W | Won-Top Electronics Co Ltd | BZX84C24W_R1_00001 vs BZX84C24W-T3 |
BZX84C24W-T1 | Zener Diode, 24V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BZX84C24W_R1_00001 vs BZX84C24W-T1 |
BZX84C24WC | Zener Diode, 24V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | BZX84C24W_R1_00001 vs BZX84C24WC |
BZX84C24W | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | BZX84C24W_R1_00001 vs BZX84C24W |
BZX84C24W | Zener Diode, 24V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | BZX84C24W_R1_00001 vs BZX84C24W |
BZX84C24W-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | BZX84C24W_R1_00001 vs BZX84C24W-AU_R2_000A1 |