Part Details for BZX84C27VLYFHT116 by ROHM Semiconductor
Overview of BZX84C27VLYFHT116 by ROHM Semiconductor
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for BZX84C27VLYFHT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1447
|
Newark | Zener Diode, 27V, 0.25W, Sot-23 Rohs Compliant: Yes |Rohm BZX84C27VLYFHT116 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0660 / $0.3230 | Buy Now |
DISTI #
846-BZX84C27VLYFHT116CT-ND
|
DigiKey | 250MW, 27V, SOT-23, AUTOMOTIVE Z Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2952 In Stock |
|
$0.0568 / $0.3700 | Buy Now |
DISTI #
BZX84C27VLYFHT116
|
Avnet Americas | Diode Zener Single 27V 250mW 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BZX84C27VLYFHT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0576 / $0.0657 | Buy Now |
DISTI #
755-X84C27VLYFHT116
|
Mouser Electronics | Zener Diodes 250mW, 27V, SOT-23, Automotive Zener Diode (BZX84C series) RoHS: Compliant | 5740 |
|
$0.0560 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0563 | Buy Now |
DISTI #
45940051
|
Verical | Zener Diode Single 27V 7% 80Ohm 250mW Automotive AEC-Q101 3-Pin SSD T/R Min Qty: 538 Package Multiple: 1 Date Code: 2001 | Americas - 3000 |
|
$0.1319 / $0.1405 | Buy Now |
DISTI #
54691307
|
Verical | Zener Diode Single 27V 7% 80Ohm 250mW Automotive AEC-Q101 3-Pin SSD T/R Min Qty: 1127 Package Multiple: 1 Date Code: 2037 | Americas - 2800 |
|
$0.0125 / $0.0284 | Buy Now |
|
Quest Components | 2400 |
|
$0.1170 / $0.3900 | Buy Now | |
DISTI #
BZX84C27VLYFHT116
|
Avnet Americas | Diode Zener Single 27V 250mW 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BZX84C27VLYFHT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0576 / $0.0657 | Buy Now |
DISTI #
C1S625901989506
|
Chip1Stop | Zener Diode RoHS: Compliant Container: Cut Tape | 2800 |
|
$0.0100 / $0.0248 | Buy Now |
Part Details for BZX84C27VLYFHT116
BZX84C27VLYFHT116 CAD Models
BZX84C27VLYFHT116 Part Data Attributes:
|
BZX84C27VLYFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84C27VLYFHT116
ROHM Semiconductor
Zener Diode, 27V V(Z), 7.04%, 0.25W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 27 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 19 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 25.8 mV/°C | |
Voltage Tol-Max | 7.04% | |
Working Test Current | 2 mA |