Part Details for BZX84C2V4 by Diotec Semiconductor AG
Results Overview of BZX84C2V4 by Diotec Semiconductor AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C2V4 Information
BZX84C2V4 by Diotec Semiconductor AG is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84C2V4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C2V4-DIO
|
TME | Diode: Zener, 0.3W, 2.4V, SMD, reel,tape, SOT23, single diode Min Qty: 25 | 3350 |
|
$0.0136 / $0.0302 | Buy Now |
Part Details for BZX84C2V4
BZX84C2V4 CAD Models
BZX84C2V4 Part Data Attributes
|
BZX84C2V4
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BZX84C2V4
Diotec Semiconductor AG
Zener Diode, 2.4V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 85 Ω | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C2V4
This table gives cross-reference parts and alternative options found for BZX84C2V4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C2V4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C2V4-TP | Micro Commercial Components | $0.0234 | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C2V4 vs BZX84C2V4-TP |
BZX84-C2V4/G | Nexperia | Check for Price | Zener Diode, 2.4V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84C2V4 vs BZX84-C2V4/G |
BZX84-C2V4-Q | Nexperia | Check for Price | Zener Diode, 2.4V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84C2V4 vs BZX84-C2V4-Q |
BZX84-C2V4,235 | Nexperia | Check for Price | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | BZX84C2V4 vs BZX84-C2V4,235 |
BZX84C2V4-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C2V4 vs BZX84C2V4-T1-LF |
BZX84-C2V4/A2 | Nexperia | Check for Price | Zener Diode, 2.4V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84C2V4 vs BZX84-C2V4/A2 |
BZX84C2V4-V-GS18 | Vishay Intertechnologies | Check for Price | Zener Diode, 2.4V V(Z), 5%, 0.3W, Silicon, Unidirectional, | BZX84C2V4 vs BZX84C2V4-V-GS18 |
BZX84C2V4 | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 2.4V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C2V4 vs BZX84C2V4 |
BZX84-C2V4212 | NXP Semiconductors | Check for Price | 2.4V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | BZX84C2V4 vs BZX84-C2V4212 |
BZX84C2V4-G3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 2.4V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84C2V4 vs BZX84C2V4-G3-08 |
BZX84C2V4 Frequently Asked Questions (FAQ)
-
The recommended footprint for the BZX84C2V4 is a standard SOD323 package with a pad size of 0.8mm x 0.8mm and a pitch of 1.3mm.
-
The BZX84C2V4 is rated for operation up to 150°C, but it's recommended to derate the voltage and current ratings above 125°C to ensure reliable operation.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Avoid applying excessive heat or force, which can damage the device.
-
The BZX84C2V4 is a standard Zener diode, and equivalent substitutes can be found from other manufacturers such as the 1N5225B-2.4 from ON Semiconductor or the BZT52C2V4 from Nexperia.
-
To prevent electrostatic discharge (ESD) damage, handle the BZX84C2V4 with an ESD wrist strap or mat, and ensure that the workspace is ESD-protected. Avoid touching the device's pins or leads with bare hands.