BZX84C2V7W-7
Diodes Incorporated
Description: Zener Diode, 2.7V V(Z), 7.41%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3

Overview of BZX84C2V7W-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

Price & Stock for BZX84C2V7W-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 1034-BZX84C2V7W-7CT-ND
DigiKey DIODE ZENER 2.7V 200MW SC70-3 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel® 923
In Stock
  • 1 $0.3700
  • 10 $0.2610
  • 100 $0.1318
  • 500 $0.1168
$0.1168 / $0.3700 Buy Now
Onlinecomponents.com Diode Zener Single 2.7V 7% 200mW 3-Pin SOT-323 T/R 42000 In Stock
  • 1 $1.8300
  • 10 $1.2000
  • 25 $0.8820
  • 100 $0.6330
  • 250 $0.4890
  • 500 $0.2860
  • 1,000 $0.1084
$0.1084 / $1.8300 Buy Now

CAD Models for BZX84C2V7W-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C2V7W-7 by Diodes Incorporated

BZX84C2V7W-7
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
R-PDSO-G3
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
100 Ω
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Reference Voltage-Nom
2.7 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
7.41%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C2V7W-7
    Diodes Incorporated
    Zener Diode, 2.7V V(Z), 7.41%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3
    VS

Alternate Parts for BZX84C2V7W-7

This table gives cross-reference parts and alternative options found for BZX84C2V7W-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C2V7W-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C2V7W-13 Zener Diode, 2.7V V(Z), 7.41%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C2V7W-7 vs BZX84C2V7W-13
BZX84C2V7W-7-F Zener Diode, 2.7V V(Z), 7.41%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C2V7W-7 vs BZX84C2V7W-7-F
BZX84C2V7W_R1_00001 Zener Diode, PanJit Semiconductor BZX84C2V7W-7 vs BZX84C2V7W_R1_00001
BZX84C2V7W Zener Diode, 2.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Micro Commercial Components BZX84C2V7W-7 vs BZX84C2V7W
BZX84C2V7W Zener Diode, 2.7V V(Z), 7.41%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation BZX84C2V7W-7 vs BZX84C2V7W
BZX84C2V7W Zener Diode, 2.7V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C2V7W-7 vs BZX84C2V7W
BZX84C2V7WC Zener Diode, 2.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN Promax-Johnton Electronic Corporation BZX84C2V7W-7 vs BZX84C2V7WC
BZX84C2V7W-T1 Zener Diode, 2.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C2V7W-7 vs BZX84C2V7W-T1
BZX84C2V7W-AU_R2_000A1 Zener Diode PanJit Semiconductor BZX84C2V7W-7 vs BZX84C2V7W-AU_R2_000A1
BZX84C2V7W Zener Diode, 2.7V V(Z), 7.4%, 0.2W Jiangsu Changjiang Electronics Technology Co Ltd BZX84C2V7W-7 vs BZX84C2V7W
Part Number Description Manufacturer Compare
BZX84C2V7W Zener Diode, 2.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Micro Commercial Components BZX84C2V7W-7 vs BZX84C2V7W
BZX84C2V7W_R1_00001 Zener Diode, PanJit Semiconductor BZX84C2V7W-7 vs BZX84C2V7W_R1_00001
BZX84C2V7WC Zener Diode, 2.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN Promax-Johnton Electronic Corporation BZX84C2V7W-7 vs BZX84C2V7WC
BZX84C2V7W-TP-HF Zener Diode, Micro Commercial Components BZX84C2V7W-7 vs BZX84C2V7W-TP-HF
BZX84C2V7W Zener Diode, 2.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN Promax-Johnton Electronic Corporation BZX84C2V7W-7 vs BZX84C2V7W
BZX84C2V7W Zener Diode, 2.7V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C2V7W-7 vs BZX84C2V7W
BZX84C2V7W-AU_R2_000A1 Zener Diode PanJit Semiconductor BZX84C2V7W-7 vs BZX84C2V7W-AU_R2_000A1
BZX84C2V7W-13 Zener Diode, 2.7V V(Z), 7.41%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C2V7W-7 vs BZX84C2V7W-13
CMSZDA2V7BK Zener Diode, 3.705V V(Z), 7.41%, 0.275W, Silicon, Unidirectional, SUPERMINI-3 Central Semiconductor Corp BZX84C2V7W-7 vs CMSZDA2V7BK
BZX84C2V7W Zener Diode, 2.7V V(Z), 7.41%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation BZX84C2V7W-7 vs BZX84C2V7W

Related Parts for BZX84C2V7W-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C2V7W-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C2V7W-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of BZX84C2V7W-7 would you like to use for your alert(s)?
  • Please alert me when BZX84C2V7W-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C2V7W-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C2V7W-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C2V7W-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C2V7W-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C2V7W-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: