Part Details for BZX84C30-T1 by Rectron Semiconductor
Overview of BZX84C30-T1 by Rectron Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BZX84C30-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-BZX84C30-T1
|
Mouser Electronics | Zener Diodes 30V RoHS: Compliant | 0 |
|
$0.0380 / $0.0490 | Order Now |
Part Details for BZX84C30-T1
BZX84C30-T1 CAD Models
BZX84C30-T1 Part Data Attributes
|
BZX84C30-T1
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84C30-T1
Rectron Semiconductor
Zener Diode, 30V V(Z), 6.667%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.667% | |
Working Test Current | 2 mA |
Alternate Parts for BZX84C30-T1
This table gives cross-reference parts and alternative options found for BZX84C30-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C30-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84-C30212 | 30V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84C30-T1 vs BZX84-C30212 |
BZX84-C30/A2 | Zener Diode, 30V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84C30-T1 vs BZX84-C30/A2 |
BZX84C30 | Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84C30-T1 vs BZX84C30 |
BZX84-C30 | Zener Diode, 30V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84C30-T1 vs BZX84-C30 |
BZX84C30_R1_00001 | Zener Diode, 30V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C30-T1 vs BZX84C30_R1_00001 |
BZX84-C30TRL13 | Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84C30-T1 vs BZX84-C30TRL13 |
BZX84-C30TRL | Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84C30-T1 vs BZX84-C30TRL |
BZX84C30-G3-08 | Zener Diode, 30V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C30-T1 vs BZX84C30-G3-08 |
933388330235 | Zener Diode, 30V V(Z), 5%, 0.25W, Silicon, Unidirectional | Nexperia | BZX84C30-T1 vs 933388330235 |
BZX84C30ET3 | 30V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C30-T1 vs BZX84C30ET3 |